Direct
Direct
Similar

74LVC14AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC14AS14-13DITR-ND - Tape & Reel (TR) 74LVC14AS14-13DICT-ND - Cut Tape (CT) 74LVC14AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14AS14-13 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC14AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.82000 | ¥2.82 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.74520 | ¥43.63 |
| 100 | ¥1.50220 | ¥150.22 |
| 250 | ¥1.38724 | ¥346.81 |
| 500 | ¥1.31776 | ¥658.88 |
| 1,000 | ¥1.26062 | ¥1,260.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.20022 | ¥3,000.55 |
| 5,000 | ¥1.16382 | ¥5,819.10 |
| 7,500 | ¥1.14559 | ¥8,591.93 |
| 12,500 | ¥1.12539 | ¥14,067.37 |
| 17,500 | ¥1.11358 | ¥19,487.65 |
| 25,000 | ¥1.10223 | ¥27,555.75 |
| 62,500 | ¥1.07778 | ¥67,361.25 |














