
SN74LVC14AD | |
|---|---|
DigiKey Part Number | 296-1699-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AD |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AD Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC14ADRG3 | Texas Instruments | 5,912 | 296-27878-1-ND | ¥0.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥4.92400 | ¥246.20 |
| 100 | ¥4.63950 | ¥463.95 |
| 150 | ¥4.49780 | ¥674.67 |
| 250 | ¥4.34008 | ¥1,085.02 |
| 350 | ¥4.24794 | ¥1,486.78 |
| 500 | ¥4.15948 | ¥2,079.74 |










