SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14ADT

DigiKey Part Number
296-31905-2-ND - Tape & Reel (TR)
296-31905-1-ND - Cut Tape (CT)
296-31905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14ADT
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14ADT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.15V ~ 0.8V
Input Logic Level - High
1.3V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.38000¥8.38
10¥6.04000¥60.40
25¥5.45120¥136.28
100¥4.79920¥479.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.48952¥1,122.38
500¥4.30268¥2,151.34
750¥4.20903¥3,156.77
1,250¥4.10537¥5,131.71
1,750¥4.04471¥7,078.24
2,500¥3.98639¥9,965.98
6,250¥3.86084¥24,130.25
12,500¥3.78519¥47,314.88
Manufacturers Standard Package

Other Suppliers on DigiKey

95,500In Stock
Ships from Rochester Electronics, LLC