PN5180A0HN/C1Y | |
---|---|
DigiKey Part Number | 568-12874-2-ND - Tape & Reel (TR) 568-12874-1-ND - Cut Tape (CT) 568-12874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0HN/C1Y |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥84.49600 | ¥844.96 |
25 | ¥80.56840 | ¥2,014.21 |
100 | ¥69.95720 | ¥6,995.72 |
250 | ¥66.81296 | ¥16,703.24 |
500 | ¥60.91776 | ¥30,458.88 |
1,000 | ¥53.05747 | ¥53,057.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥47.17031 | ¥188,681.24 |