PN5180A0HN/C3Y | ||
---|---|---|
DigiKey Part Number | 568-13913-2-ND - Tape & Reel (TR) 568-13913-1-ND - Cut Tape (CT) 568-13913-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PN5180A0HN/C3Y | |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693 SPI, UART 3.3V 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693 | |
Interface | SPI, UART | |
Voltage - Supply | 3.3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.36000 | ¥86.36 |
10 | ¥78.00500 | ¥780.05 |
25 | ¥74.38000 | ¥1,859.50 |
100 | ¥64.58290 | ¥6,458.29 |
250 | ¥61.68044 | ¥15,420.11 |
500 | ¥56.23796 | ¥28,118.98 |
1,000 | ¥48.98140 | ¥48,981.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥47.16728 | ¥188,669.12 |