MT25QL128ABA8E12-0SIT TR | |
---|---|
DigiKey Part Number | 557-1820-2-ND - Tape & Reel (TR) 557-1820-1-ND - Cut Tape (CT) 557-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8E12-0SIT TR |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.64800 | ¥216.48 |
25 | ¥21.17680 | ¥529.42 |
50 | ¥21.06200 | ¥1,053.10 |
100 | ¥20.17370 | ¥2,017.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.17385 | ¥50,434.63 |