MT25QL128ABA8E12-0SIT | ||
---|---|---|
DigiKey Part Number | MT25QL128ABA8E12-0SIT-ND | |
Manufacturer | ||
Manufacturer Product Number | MT25QL128ABA8E12-0SIT | |
Description | IC FLASH 128MBIT SPI 24TPBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.62200 | ¥316.22 |
25 | ¥30.93280 | ¥773.32 |
40 | ¥30.76650 | ¥1,230.66 |
80 | ¥27.58550 | ¥2,206.84 |
230 | ¥27.48491 | ¥6,321.53 |
440 | ¥26.48075 | ¥11,651.53 |
1,122 | ¥25.17512 | ¥28,246.48 |