
SN74LV245APWR | |
|---|---|
DigiKey Part Number | 296-3809-2-ND - Tape & Reel (TR) 296-3809-1-ND - Cut Tape (CT) 296-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245APWR |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.86000 | ¥8.86 |
| 10 | ¥6.39200 | ¥63.92 |
| 25 | ¥5.76560 | ¥144.14 |
| 100 | ¥5.08070 | ¥508.07 |
| 250 | ¥4.75288 | ¥1,188.22 |
| 500 | ¥4.56130 | ¥2,280.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.25905 | ¥8,518.10 |
| 4,000 | ¥4.14893 | ¥16,595.72 |
| 6,000 | ¥4.09376 | ¥24,562.56 |
| 10,000 | ¥4.03268 | ¥40,326.80 |
| 14,000 | ¥3.99697 | ¥55,957.58 |
| 20,000 | ¥3.96262 | ¥79,252.40 |







