Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901DT

DigiKey Part Number
497-1555-2-ND - Tape & Reel (TR)
497-1555-1-ND - Cut Tape (CT)
497-1555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2901DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Supplier Device Package
14-SO
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM139ADTSTMicroelectronics4,303497-6986-1-ND¥84.10000Similar
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥55.25000Similar
LM139ADRTexas Instruments11,230296-26082-1-ND¥166.37000Similar
LM239AQDRG4Q1Texas Instruments1,855296-LM239AQDRG4Q1CT-ND¥61.39000Similar
LM239AQDRQ1Texas Instruments2,171296-23851-1-ND¥58.32000Similar
In-Stock: 7,540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.05100¥20.51
25¥1.81920¥45.48
100¥1.56880¥156.88
250¥1.44952¥362.38
500¥1.37758¥688.79
1,000¥1.31820¥1,318.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.25554¥3,138.85
5,000¥1.21779¥6,088.95
7,500¥1.19887¥8,991.53
12,500¥1.17792¥14,724.00
17,500¥1.16567¥20,399.22
25,000¥1.15390¥28,847.50
Manufacturers Standard Package