Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239AQDRQ1

DigiKey Part Number
296-23851-2-ND - Tape & Reel (TR)
296-23851-1-ND - Cut Tape (CT)
296-23851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239AQDRQ1
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
2.5mV @ 30V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS339MTR-E1Diodes Incorporated3,76831-AS339MTR-E1CT-ND¥1.65000Similar
AS339MTR-G1Diodes Incorporated4,01431-AS339MTR-G1CT-ND¥1.65000Similar
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥7.44000Similar
LM139ADTSTMicroelectronics4,199497-6986-1-ND¥11.33000Similar
LM139DTSTMicroelectronics6,434497-6987-1-ND¥13.81000Similar
In-Stock: 2,171
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥6.12800¥61.28
25¥5.52120¥138.03
100¥4.85760¥485.76
250¥4.54128¥1,135.32
500¥4.35038¥2,175.19
1,000¥4.21565¥4,215.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.02715¥10,067.88
5,000¥3.92711¥19,635.55
7,500¥3.87702¥29,077.65
12,500¥3.82154¥47,769.25
17,500¥3.78910¥66,309.25
Manufacturers Standard Package