
LM2902DT | |
|---|---|
DigiKey Part Number | 497-1557-2-ND - Tape & Reel (TR) 497-1557-1-ND - Cut Tape (CT) 497-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM248DR | Texas Instruments | 8,642 | 296-29903-1-ND | ¥718.00000 | Similar |
| LM2902DR | Texas Instruments | 96,370 | 296-14594-1-ND | ¥484.00000 | Similar |
| LM2902KAVQDR | Texas Instruments | 39,103 | 296-17253-1-ND | ¥1,046.00000 | Similar |
| LM2902KAVQDRQ1 | Texas Instruments | 8,568 | 296-18439-1-ND | ¥1,342.00000 | Similar |
| LM2902KDR | Texas Instruments | 8,511 | 296-LM2902KDRCT-ND | ¥562.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.84400 | ¥18.44 |
| 25 | ¥1.63400 | ¥40.85 |
| 100 | ¥1.40670 | ¥140.67 |
| 250 | ¥1.29768 | ¥324.42 |
| 500 | ¥1.23220 | ¥616.10 |
| 1,000 | ¥1.17819 | ¥1,178.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.12115 | ¥2,802.88 |
| 5,000 | ¥1.08676 | ¥5,433.80 |
| 7,500 | ¥1.06953 | ¥8,021.48 |
| 12,500 | ¥1.05045 | ¥13,130.63 |
| 17,500 | ¥1.03930 | ¥18,187.75 |
| 25,000 | ¥1.02858 | ¥25,714.50 |






