
LM2902KAVQDR | |
|---|---|
DigiKey Part Number | 296-17253-2-ND - Tape & Reel (TR) 296-17253-1-ND - Cut Tape (CT) 296-17253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQDR Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.94500 | ¥39.45 |
| 25 | ¥3.53600 | ¥88.40 |
| 100 | ¥3.09040 | ¥309.04 |
| 250 | ¥2.87720 | ¥719.30 |
| 500 | ¥2.74886 | ¥1,374.43 |
| 1,000 | ¥2.64301 | ¥2,643.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.53130 | ¥6,328.25 |
| 5,000 | ¥2.46397 | ¥12,319.85 |
| 7,500 | ¥2.43026 | ¥18,226.95 |
| 12,500 | ¥2.39289 | ¥29,911.12 |
| 17,500 | ¥2.37106 | ¥41,493.55 |
| 25,000 | ¥2.35006 | ¥58,751.50 |



