


AB0805-T3 | |
|---|---|
DigiKey Part Number | 535-11926-2-ND - Tape & Reel (TR) 535-11926-1-ND - Cut Tape (CT) 535-11926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB0805-T3 |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AB0805-T3 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Abracon LLC | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.5V ~ 3.6V |
Part Status Active | Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | Package / Case 16-VFQFN Exposed Pad |
Memory Size 256B | Supplier Device Package 16-QFN (3x3) |
Time Format HH:MM:SS:hh | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥19.06200 | ¥190.62 |
| 25 | ¥17.44960 | ¥436.24 |
| 100 | ¥15.68320 | ¥1,568.32 |
| 250 | ¥14.84068 | ¥3,710.17 |
| 500 | ¥14.33274 | ¥7,166.37 |
| 1,000 | ¥14.29800 | ¥14,298.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.39797 | ¥40,193.91 |
| 6,000 | ¥13.14528 | ¥78,871.68 |











