
PCA9501PW,118 | |
|---|---|
DigiKey Part Number | 568-12050-2-ND - Tape & Reel (TR) 568-12050-1-ND - Cut Tape (CT) 568-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9501PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9501PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | EEPROM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.79000 | ¥20.79 |
| 10 | ¥15.41600 | ¥154.16 |
| 25 | ¥14.08440 | ¥352.11 |
| 100 | ¥12.61480 | ¥1,261.48 |
| 250 | ¥11.91464 | ¥2,978.66 |
| 500 | ¥11.49240 | ¥5,746.20 |
| 1,000 | ¥11.14490 | ¥11,144.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.77882 | ¥24,447.05 |
| 5,000 | ¥9.57462 | ¥47,873.10 |
| 7,500 | ¥9.47238 | ¥71,042.85 |











