
ADA4841-1YRJZ-R2 | |
|---|---|
DigiKey Part Number | ADA4841-1YRJZ-R2TR-ND - Tape & Reel (TR) ADA4841-1YRJZ-R2CT-ND - Cut Tape (CT) ADA4841-1YRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRJZ-R2 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 80 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.85400 | ¥418.54 |
| 25 | ¥38.69680 | ¥967.42 |
| 100 | ¥35.23180 | ¥3,523.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥33.57984 | ¥8,394.96 |
| 500 | ¥32.58362 | ¥16,291.81 |
| 750 | ¥32.08493 | ¥24,063.70 |
| 1,250 | ¥31.53210 | ¥39,415.12 |
| 1,750 | ¥31.20907 | ¥54,615.87 |
| 2,500 | ¥30.89852 | ¥77,246.30 |



