
PCA9306GM,125 | |
|---|---|
DigiKey Part Number | 568-4187-2-ND - Tape & Reel (TR) 568-4187-1-ND - Cut Tape (CT) 568-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306GM,125 |
Description | IC XLTR VL BIDIR 8-XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306GM,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.93000 | ¥6.93 |
| 10 | ¥4.93600 | ¥49.36 |
| 25 | ¥4.44520 | ¥111.13 |
| 100 | ¥3.89920 | ¥389.92 |
| 250 | ¥3.63984 | ¥909.96 |
| 500 | ¥3.48296 | ¥1,741.48 |
| 1,000 | ¥3.45413 | ¥3,454.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.16039 | ¥12,641.56 |
| 8,000 | ¥3.08847 | ¥24,707.76 |
| 12,000 | ¥3.05244 | ¥36,629.28 |
| 20,000 | ¥3.01255 | ¥60,251.00 |
| 28,000 | ¥2.98923 | ¥83,698.44 |











