
NL17SZ17XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ17XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ17XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ17XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ17XV5T2G |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ17XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 10 | ¥0.60700 | ¥6.07 |
| 25 | ¥0.53400 | ¥13.35 |
| 100 | ¥0.44830 | ¥44.83 |
| 250 | ¥0.40756 | ¥101.89 |
| 500 | ¥0.38308 | ¥191.54 |
| 1,000 | ¥0.36298 | ¥362.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.33276 | ¥1,331.04 |
| 8,000 | ¥0.32152 | ¥2,572.16 |
| 12,000 | ¥0.31589 | ¥3,790.68 |
| 20,000 | ¥0.30965 | ¥6,193.00 |
| 28,000 | ¥0.30601 | ¥8,568.28 |
| 40,000 | ¥0.30250 | ¥12,100.00 |
| 100,000 | ¥0.29495 | ¥29,495.00 |
| 200,000 | ¥0.29040 | ¥58,080.00 |











