



PTS120630V012 | |
|---|---|
DigiKey Part Number | 283-3134-2-ND - Tape & Reel (TR) 283-3134-1-ND - Cut Tape (CT) 283-3134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120630V012 |
Description | PTC RESET FUSE 30V 120MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTS120630V012 Models |
Category | Time to Trip 200 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1.4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 120 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 290 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 5 | ¥1.24000 | ¥6.20 |
| 10 | ¥1.14100 | ¥11.41 |
| 50 | ¥0.94440 | ¥47.22 |
| 100 | ¥0.87080 | ¥87.08 |
| 250 | ¥0.78300 | ¥195.75 |
| 500 | ¥0.72246 | ¥361.23 |
| 1,000 | ¥0.66648 | ¥666.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.55204 | ¥2,760.20 |
| 10,000 | ¥0.50864 | ¥5,086.40 |
| 15,000 | ¥0.48473 | ¥7,270.95 |
| 25,000 | ¥0.45605 | ¥11,401.25 |
| 35,000 | ¥0.43800 | ¥15,330.00 |
| 50,000 | ¥0.41957 | ¥20,978.50 |





