SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSQA6V8AW5T2G

DigiKey Part Number
NSQA6V8AW5T2GOSTR-ND - Tape & Reel (TR)
NSQA6V8AW5T2GOSCT-ND - Cut Tape (CT)
NSQA6V8AW5T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSQA6V8AW5T2G
Description
TVS DIODE 5VWM 13VC SC88A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,799
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.43200¥34.32
100¥2.51390¥251.39
500¥1.81928¥909.64
1,000¥1.52985¥1,529.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.29830¥3,894.90
6,000¥1.29664¥7,779.84
9,000¥1.27234¥11,451.06
15,000¥1.18373¥17,755.95
30,000¥1.14292¥34,287.60
Manufacturers Standard Package