SN74CB3Q3257RGYR | ||
---|---|---|
DigiKey Part Number | 296-16834-2-ND - Tape & Reel (TR) 296-16834-1-ND - Cut Tape (CT) 296-16834-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3Q3257RGYR | |
Description | IC MUX/DEMUX 4 X 2:1 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-VQFN (4x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3Q3257RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.81300 | ¥78.13 |
25 | ¥7.41440 | ¥185.36 |
100 | ¥6.09090 | ¥609.09 |
250 | ¥5.69348 | ¥1,423.37 |
500 | ¥5.03140 | ¥2,515.70 |
1,000 | ¥3.97216 | ¥3,972.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.70732 | ¥11,121.96 |
6,000 | ¥3.52197 | ¥21,131.82 |
15,000 | ¥3.38956 | ¥50,843.40 |