172-009-212R001 | ||
---|---|---|
DigiKey Part Number | 1509FNA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-212R001 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-009-212R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.35170 | ¥2,935.17 |