



172-009-102R031 | |
|---|---|
DigiKey Part Number | 4109MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-102R031 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-102R031 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-103R031 | NorComp Inc. | 380 | 37-172-009-103R031-ND | ¥55.57000 | MFR Recommended |
| 172-E09-103R031 | NorComp Inc. | 0 | 4109MEA-ND | ¥36.06000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.72000 | ¥36.72 |
| 10 | ¥31.20300 | ¥312.03 |
| 45 | ¥28.05356 | ¥1,262.41 |
| 90 | ¥26.71389 | ¥2,404.25 |
| 135 | ¥25.96044 | ¥3,504.66 |
| 270 | ¥24.72115 | ¥6,674.71 |
| 540 | ¥23.54161 | ¥12,712.47 |





















