172-009-103R031 | ||
---|---|---|
DigiKey Part Number | 37-172-009-103R031-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-009-103R031 | |
Description | 9P // M // SC // NICKEL // 03 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥45.25900 | ¥452.59 |
25 | ¥42.75640 | ¥1,068.91 |
45 | ¥41.71333 | ¥1,877.10 |
90 | ¥39.62667 | ¥3,566.40 |
270 | ¥35.45574 | ¥9,573.05 |
450 | ¥33.37011 | ¥15,016.55 |
945 | ¥29.19877 | ¥27,592.84 |
2,430 | ¥27.73888 | ¥67,405.48 |