09641127240 | |
---|---|
DigiKey Part Number | 1195-4945-ND |
Manufacturer | |
Manufacturer Product Number | 09641127240 |
Description | CONN D-SUB RCPT 9POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641127240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Filter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.55000 | ¥211.55 |
10 | ¥185.22800 | ¥1,852.28 |
25 | ¥177.22680 | ¥4,430.67 |
50 | ¥171.50800 | ¥8,575.40 |
100 | ¥165.79190 | ¥16,579.19 |
250 | ¥156.64452 | ¥39,161.13 |
500 | ¥152.07078 | ¥76,035.39 |