ZTX653 | ||
---|---|---|
DigiKey Part Number | ZTX653-ND | |
Manufacturer | ||
Manufacturer Product Number | ZTX653 | |
Description | TRANS NPN 100V 2A E-LINE | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 1 W Through Hole E-Line (TO-92 compatible) | |
Datasheet | Datasheet | |
EDA/CAD Models | ZTX653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29100 | ¥429.10 |
500 | ¥3.58518 | ¥1,792.59 |
1,000 | ¥3.05125 | ¥3,051.25 |
4,000 | ¥2.71752 | ¥10,870.08 |
8,000 | ¥2.57449 | ¥20,595.92 |
12,000 | ¥2.38379 | ¥28,605.48 |