
SM15T33CA | |
|---|---|
DigiKey Part Number | 497-7872-2-ND - Tape & Reel (TR) 497-7872-1-ND - Cut Tape (CT) 497-7872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33CA |
Description | TVS DIODE 28.2VWM 59VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T33CA Models |
Category | Current - Peak Pulse (10/1000µs) 169A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA | Taiwan Semiconductor Corporation | 3,000 | 1801-1.5SMC33CACT-ND | ¥8.68000 | Direct |
| 1.5SMC33CA | Bourns Inc. | 23,881 | 1.5SMC33CABBCT-ND | ¥8.27000 | Direct |
| SM15T33CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 5,127 | 112-SM15T33CA-E3/9ATCT-ND | ¥10.83000 | Direct |
| SM15T33CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,906 | SM15T33CA-E3/57TGICT-ND | ¥12.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.22000 | ¥82.20 |
| 100 | ¥5.46230 | ¥546.23 |
| 500 | ¥4.27806 | ¥2,139.03 |
| 1,000 | ¥3.89682 | ¥3,896.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.48405 | ¥8,710.12 |
| 5,000 | ¥3.22899 | ¥16,144.95 |
| 7,500 | ¥3.09907 | ¥23,243.03 |
| 12,500 | ¥2.95312 | ¥36,914.00 |
| 17,500 | ¥2.86671 | ¥50,167.42 |
| 25,000 | ¥2.80560 | ¥70,140.00 |




