STSA1805-AP | |
---|---|
DigiKey Part Number | 497-3532-1-ND - Cut Tape (CT) 497-3532-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STSA1805-AP |
Description | TRANS NPN 60V 5A TO92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 150MHz 1.1 W Through Hole TO-92AP |
Datasheet | Datasheet |
EDA/CAD Models | STSA1805-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.53800 | ¥85.38 |
100 | ¥6.63770 | ¥663.77 |
500 | ¥5.62640 | ¥2,813.20 |
1,000 | ¥4.58333 | ¥4,583.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.31462 | ¥8,629.24 |
6,000 | ¥4.10917 | ¥24,655.02 |
10,000 | ¥3.91952 | ¥39,195.20 |