
ZTX851STZ | |
|---|---|
DigiKey Part Number | ZTX851SCT-ND - Cut Tape (CT) ZTX851STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX851STZ |
Description | TRANS NPN 60V 5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 1.2 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 130MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX851 | Diodes Incorporated | 3,381 | ZTX851-ND | ¥2.58000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥10.84200 | ¥108.42 |
| 100 | ¥7.31320 | ¥731.32 |
| 500 | ¥5.79992 | ¥2,899.96 |
| 1,000 | ¥5.31331 | ¥5,313.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.90403 | ¥9,808.06 |
| 4,000 | ¥4.55995 | ¥18,239.80 |
| 6,000 | ¥4.38471 | ¥26,308.26 |
| 10,000 | ¥4.18788 | ¥41,878.80 |
| 14,000 | ¥4.16601 | ¥58,324.14 |

