


LTC1966IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1966IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1966IMS8#PBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1966IMS8#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 155 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.36000 | ¥137.36 |
| 10 | ¥108.89900 | ¥1,088.99 |
| 50 | ¥97.48500 | ¥4,874.25 |
| 100 | ¥93.95130 | ¥9,395.13 |
| 250 | ¥90.22104 | ¥22,555.26 |
| 500 | ¥87.97274 | ¥43,986.37 |





