LTC1966IMS8#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC1966IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1966IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1966IMS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1966IMS8#TRPBF | |
Description | IC RMS TO DC CONVERTER 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RMS to DC Converter 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1966IMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Supply | 155 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1966 Datasheet |
Other Related Documents | |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LTC1966IMS8#TRPBF |
Software Download | |
Design Resources | |
Featured Product | LTC1966 RMS to DC Converter with ∆Σ Technology |
PCN Design/Specification | |
HTML Datasheet | LTC1966 Datasheet |
EDA Models | LTC1966IMS8#TRPBF Models |
Simulation Models | LTC1966 Spice Model |
Getting Started Guide | LTspice IV Getting Started Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.94000 | ¥111.94 |
10 | ¥102.84500 | ¥1,028.45 |
25 | ¥98.58080 | ¥2,464.52 |
100 | ¥86.85880 | ¥8,685.88 |
250 | ¥82.59556 | ¥20,648.89 |
500 | ¥77.26690 | ¥38,633.45 |
1,000 | ¥70.87246 | ¥70,872.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥68.20806 | ¥170,520.15 |
Attribute | Description |
---|---|
Other Names | LTC1966IMS8#TRPBFTR -2735-LTC1966IMS8#TRPBFDKR -2735-LTC1966IMS8#TRPBFCT LTC1966IMS8#TRPBFCT-ND LTC1966IMS8#TRPBFDKR-ND -2735-LTC1966IMS8#TRPBF LTC1966IMS8#TRPBFCT 505-LTC1966IMS8#TRPBFCT LTC1966IMS8#TRPBFTR-ND LTC1966IMS8#TRPBF-ND 505-LTC1966IMS8#TRPBFDKR LTC1966IMS8#TRPBFDKR 505-LTC1966IMS8#TRPBFTR -2735-LTC1966IMS8#TRPBF-ND |
Standard Package | 2,500 |