



DC427B-A | |
|---|---|
DigiKey Part Number | 505-DC427B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC427B-A |
Description | EVAL BOARD FOR LTC1966 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1966 - RMS to DC Converters Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function RMS to DC Converters |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC1966 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥706.65000 | ¥706.65 |



