


LTC1966MPMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1966MPMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1966MPMS8#PBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1966MPMS8#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 155 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.03000 | ¥235.03 |
| 10 | ¥189.46600 | ¥1,894.66 |
| 50 | ¥171.23360 | ¥8,561.68 |
| 100 | ¥165.59010 | ¥16,559.01 |
| 250 | ¥159.63144 | ¥39,907.86 |
| 500 | ¥156.04160 | ¥78,020.80 |


