LTC1966CMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC1966CMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1966CMS8#PBF | |
Description | IC RMS TO DC CONVERTER 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RMS to DC Converter 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1966CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Current - Supply | 155 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.01000 | ¥76.01 |
10 | ¥68.67300 | ¥686.73 |
50 | ¥65.47940 | ¥3,273.97 |
100 | ¥56.85520 | ¥5,685.52 |
250 | ¥54.30020 | ¥13,575.05 |
500 | ¥49.50910 | ¥24,754.55 |
1,000 | ¥43.12084 | ¥43,120.84 |