


LTC1966HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1966HMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1966HMS8#TRPBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1966HMS8#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 155 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥117.18155 | ¥292,953.88 |


