


LTC1966CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1966CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1966CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1966CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1966CMS8#TRPBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1966CMS8#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 155 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56760 | ¥1,564.19 |
| 100 | ¥57.36730 | ¥5,736.73 |
| 250 | ¥56.55948 | ¥14,139.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥50.86756 | ¥127,168.90 |











