
ADS8556IPMR | |
|---|---|
DigiKey Part Number | 296-43580-2-ND - Tape & Reel (TR) 296-43580-1-ND - Cut Tape (CT) 296-43580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8556IPMR |
Description | IC ADC 16BIT 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8556IPMR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 630k | Features Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-LQFP |
Data Interface SPI, Parallel | Supplier Device Package 64-LQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥105.60099 | ¥105,600.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.14000 | ¥166.14 |
| 10 | ¥132.49400 | ¥1,324.94 |
| 25 | ¥124.08640 | ¥3,102.16 |
| 100 | ¥116.21830 | ¥11,621.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.86000 | ¥179.86 |
| 10 | ¥143.43400 | ¥1,434.34 |
| 25 | ¥134.33200 | ¥3,358.30 |
| 100 | ¥125.81430 | ¥12,581.43 |





