16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8556IPM

DigiKey Part Number
296-24972-ND
Manufacturer
Manufacturer Product Number
ADS8556IPM
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8556IPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
630k
Features
Simultaneous Sampling
Number of Inputs
6
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
64-LQFP
Data Interface
SPI, Parallel
Supplier Device Package
64-LQFP (10x10)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.27000¥230.27
10¥185.06400¥1,850.64
25¥173.77480¥4,344.37
160¥158.14306¥25,302.89
320¥154.10338¥49,313.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.