RMS to DC Converter 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-MSOP
Introducing Power by Linear

LTC1967CMS8#TRPBF

DigiKey Part Number
LTC1967CMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1967CMS8#TRPBFCT-ND - Cut Tape (CT)
LTC1967CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1967CMS8#TRPBF
Description
IC RMS TO DC CONVERTER 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1967CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-MSOP
Current - Supply
320 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,148
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.25000¥98.25
10¥77.00200¥770.02
25¥71.69440¥1,792.36
100¥65.86310¥6,586.31
250¥65.28996¥16,322.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥58.57407¥146,435.17
Manufacturers Standard Package