
DAC63204RTER | |
|---|---|
DigiKey Part Number | 296-DAC63204RTERTR-ND - Tape & Reel (TR) 296-DAC63204RTERCT-ND - Cut Tape (CT) 296-DAC63204RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63204RTER |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC63204RTER Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.62V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4LSB, ±1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC63004RTER | Texas Instruments | 2,602 | 296-DAC63004RTERCT-ND | ¥13.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| 10 | ¥46.33700 | ¥463.37 |
| 25 | ¥42.89800 | ¥1,072.45 |
| 100 | ¥39.11540 | ¥3,911.54 |
| 250 | ¥37.95928 | ¥9,489.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥26.11114 | ¥78,333.42 |



