
DAC63204EVM | |
|---|---|
DigiKey Part Number | 296-DAC63204EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC63204EVM |
Description | EVAL BOARD FOR DAC63204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC63204 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Settling Time 20µs |
Packaging Box | DAC Type Current/Voltage |
Part Status Active | Utilized IC / Part DAC63204 |
Number of DAC's 4 | Contents Board(s), Cable(s) |
Number of Bits 12 |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥503.60000 | ¥503.60 |





