DAC80508 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC80508-04EVM

DigiKey Part Number
296-DAC80508-04EVM-ND
Manufacturer
Manufacturer Product Number
DAC80508-04EVM
Description
EVAL BOARD FOR DAC80508
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC80508 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, SPI
Manufacturer
Texas Instruments
Settling Time
5µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
DAC80508
Number of DAC's
8
Contents
Board(s)
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,667.47000¥1,667.47
Manufacturers Standard Package