



12918 | |
|---|---|
DigiKey Part Number | 1568-12918-ND |
Manufacturer | |
Manufacturer Product Number | 12918 |
Description | EVAL BOARD FOR MCP4725 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP4725 - 12 Bit 3.4M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 3.4M |
Manufacturer SparkFun Electronics | Data Interface I2C |
Packaging Bulk | Settling Time 6µs |
Part Status Active | DAC Type Voltage |
Number of DAC's 1 | Utilized IC / Part MCP4725 |
Number of Bits 12 | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.47000 | ¥57.47 |










