


MCP1702-3302E/TO | |
|---|---|
DigiKey Part Number | MCP1702-3302E/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1702-3302E/TO |
Description | IC REG LINEAR 3.3V 250MA TO92-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702-3302E/TO Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Bag | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 13.2V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.725V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931CZ33-AP | STMicroelectronics | 5,916 | 497-7246-1-ND | ¥0.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 25 | ¥4.46560 | ¥111.64 |
| 100 | ¥4.05220 | ¥405.22 |










