LTC2688 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2688 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
DC2873A-B_Bottom
LTC2688 Digital-to-Analog Converter (DAC) | Datasheet Preview

DC2873A-B

DigiKey Part Number
505-DC2873A-B-ND
Manufacturer
Manufacturer Product Number
DC2873A-B
Description
EVAL BOARD FOR LTC2688
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2688 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
MICROWIRE™, Serial, SPI™
Manufacturer
Analog Devices Inc.
Settling Time
28µs
Packaging
Bulk
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
LTC2688
Number of DAC's
16
Contents
Board(s)
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,264.50000¥1,264.50
Manufacturers Standard Package