Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09641127210 | |
|---|---|
DigiKey Part Number | 09641127210-ND |
Manufacturer | |
Manufacturer Product Number | 09641127210 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641127210 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/Z | Assmann WSW Components | 12,314 | AE10928-ND | ¥5.62000 | Similar |
| D09S24A4GV00LF | Amphenol CS (FCI) | 8,589 | 609-1485-ND | ¥26.22000 | Similar |
| D09S24A4GX00LF | Amphenol CS (FCI) | 0 | 609-5872-ND | ¥23.98000 | Similar |
| D09S24A4PA00LF | Amphenol CS (FCI) | 2,626 | 609-6493-ND | ¥12.90000 | Similar |
| D09S24A6GV00LF | Amphenol CS (FCI) | 1,875 | 609-5873-ND | ¥26.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥184.15960 | ¥9,207.98 |


























