


Category | Thread Size M20x1.5 |
Manufacturer LAPP | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.00000 | ¥174.00 |
| 10 | ¥147.90200 | ¥1,479.02 |
| 25 | ¥138.64160 | ¥3,466.04 |
| 50 | ¥132.02640 | ¥6,601.32 |
| 100 | ¥125.72790 | ¥12,572.79 |
| 250 | ¥117.86308 | ¥29,465.77 |
| 500 | ¥112.24408 | ¥56,122.04 |











