


Category | Thread Size M25x1.5 |
Manufacturer LAPP | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12 |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.26000 | ¥269.26 |
| 10 | ¥228.86500 | ¥2,288.65 |
| 25 | ¥214.53920 | ¥5,363.48 |
| 50 | ¥204.30240 | ¥10,215.12 |
| 100 | ¥194.55880 | ¥19,455.88 |
| 250 | ¥182.39176 | ¥45,597.94 |
| 500 | ¥173.69942 | ¥86,849.71 |




