D09S24A4PA00LF | ||
---|---|---|
DigiKey Part Number | 609-6493-ND | |
Manufacturer | ||
Manufacturer Product Number | D09S24A4PA00LF | |
Description | CONN D-SUB RCPT 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D09S24A4PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.15500 | ¥101.55 |
30 | ¥9.73900 | ¥292.17 |
60 | ¥9.53100 | ¥571.86 |
90 | ¥9.11689 | ¥820.52 |
240 | ¥8.28800 | ¥1,989.12 |
450 | ¥7.45938 | ¥3,356.72 |
960 | ¥6.63050 | ¥6,365.28 |
2,400 | ¥6.00890 | ¥14,421.36 |