Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSS1XSRAA19X | |
|---|---|
DigiKey Part Number | DSS1XSRAA19X-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XSRAA19X |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338313-2 | TE Connectivity AMP Connectors | 674 | 2-338313-2-ND | ¥70.13000 | Similar |
| 6-338313-2 | TE Connectivity AMP Connectors | 0 | 6-338313-2-ND | ¥57.72000 | Similar |
| A-DF 09 PP/Z | Assmann WSW Components | 12,544 | AE10928-ND | ¥5.62000 | Similar |
| D09S24A6PV00LF | Amphenol CS (FCI) | 0 | D09S24A6PV00LF-ND | ¥14.06914 | Similar |
| D09S24B6RV12LF | Amphenol CS (FCI) | 0 | D09S24B6RV12LF-ND | ¥17.91997 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥68.54960 | ¥3,427.48 |










