1658621-6 | ||
---|---|---|
DigiKey Part Number | AKC26H-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658621-6 | |
Description | CONN RCPT 26P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658621-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.64000 | ¥17.64 |
10 | ¥15.72300 | ¥157.23 |
25 | ¥15.64200 | ¥391.05 |
50 | ¥15.48240 | ¥774.12 |
100 | ¥14.20530 | ¥1,420.53 |
250 | ¥14.12576 | ¥3,531.44 |
500 | ¥12.84872 | ¥6,424.36 |
1,000 | ¥11.49202 | ¥11,492.02 |
2,500 | ¥10.61416 | ¥26,535.40 |